


MC9S12A256MPVE | |
|---|---|
DigiKey Part Number | 568-14831-ND |
Manufacturer | |
Manufacturer Product Number | MC9S12A256MPVE |
Description | IC MCU 16BIT 256KB FLASH 112LQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | HCS12 HCS12 Microcontroller IC 16-Bit 25MHz 256KB (256K x 8) FLASH 112-LQFP (20x20) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 4K x 8 |
Packaging Tray | RAM Size 12K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.35V ~ 5.25V |
DigiKey Programmable Verified | Data Converters A/D 8x10b |
Core Processor HCS12 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 125°C (TA) |
Speed 25MHz | Mounting Type Surface Mount |
Connectivity I2C, SCI, SPI | Supplier Device Package 112-LQFP (20x20) |
Peripherals PWM, WDT | Package / Case 112-LQFP |
Number of I/O 91 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 258,06000 lei | 258,06 lei |
| 10 | 212,65300 lei | 2.126,53 lei |
| 25 | 201,30680 lei | 5.032,67 lei |
| 100 | 188,84390 lei | 18.884,39 lei |
| Unit Price without VAT: | 258,06000 lei |
|---|---|
| Unit Price with VAT: | 312,25260 lei |




