
AG905-07E | |
|---|---|
DigiKey Part Number | 390-AG905-07E-ND |
Manufacturer | |
Manufacturer Product Number | AG905-07E |
Description | EVAL BOARD FOR ALT025-10E |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | ALT025-10E - Magnetic, TMR (Tunneling Magnetoresistive) Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NVE Corp/Isolation Products | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Magnetic, TMR (Tunneling Magnetoresistive) | |
Sensing Range | ±10mT | |
Interface | Analog | |
Sensitivity | 20mV/V/mT | |
Voltage - Supply | 5.5V | |
Embedded | Yes, MCU | |
Contents | Board(s) | |
Utilized IC / Part | ALT025-10E | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 309,74000 lei | 309,74 lei |
| Unit Price without VAT: | 309,74000 lei |
|---|---|
| Unit Price with VAT: | 374,78540 lei |


