
NAU8820YG | |
|---|---|
DigiKey Part Number | NAU8820YG-ND |
Manufacturer | |
Manufacturer Product Number | NAU8820YG |
Description | IC AUDIO CODEC STEREO 32QFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Audio Interface 24 b I2S 32-QFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nuvoton Technology Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Audio | |
Data Interface | I2S | |
Resolution (Bits) | 24 b | |
Number of ADCs / DACs | 2 / 2 | |
Sigma Delta | Yes | |
S/N Ratio, ADCs / DACs (db) Typ | 90 / 94 | |
Dynamic Range, ADCs / DACs (db) Typ | - | |
Voltage - Supply, Analog | 2.5V ~ 3.6V | |
Voltage - Supply, Digital | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 490 | 6,36414 lei | 3.118,43 lei |
| Unit Price without VAT: | 6,36414 lei |
|---|---|
| Unit Price with VAT: | 7,70061 lei |




