UPW1J471MHD1AK is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 4.303
Unit Price: 5,85000 lei
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 1,62060 lei

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 5,80014 lei
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 19
Unit Price: 14,26000 lei
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 560
Unit Price: 14,48000 lei
Datasheet
Image for UPW1J471MHD1AK is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UPW1J471MHD1AK

DigiKey Part Number
UPW1J471MHD1AK-ND
Manufacturer
Manufacturer Product Number
UPW1J471MHD1AK
Description
CAP ALUM 63V POLAR
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
470 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
1.29 A @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
1.72 A @ 100 kHz
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.492" Dia (12.50mm)
Voltage - Rated
63 V
Height - Seated (Max)
1.063" (27.00mm)
Lifetime @ Temp.
7000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPW1J471MHDNichicon4.303493-1948-ND5,85000 leiParametric Equivalent
UPW1J471MHD1AANichicon0UPW1J471MHD1AA-ND1,62060 leiParametric Equivalent
MAL215038471E3Vishay Beyschlag/Draloric/BC Components0MAL215038471E3-ND5,80014 leiParametric Equivalent
MAL215058471E3Vishay Beyschlag/Draloric/BC Components19MAL215058471E3-ND14,26000 leiParametric Equivalent
MAL215068471E3Vishay Beyschlag/Draloric/BC Components560MAL215068471E3-ND14,48000 leiParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in RON
Bulk
QuantityUnit PriceExt Price
5001,88200 lei941,00 lei
Unit Price without VAT:1,88200 lei
Unit Price with VAT:2,27722 lei