



UPM1H471MHD1TO | |
|---|---|
DigiKey Part Number | 493-12239-1-ND - Cut Tape (CT) 493-12239-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM1H471MHD1TO |
Description | CAP ALUM 470UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1H471MHD1TO Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.2 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.5 A @ 10 kHz |
Part Status Not For New Designs | Impedance 44 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 50 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPW1J471MHD1TO | Nichicon | 1.003 | 493-12108-1-ND | 5,85000 lei | Upgrade |
| ELXY500ELL471MK25S | Chemi-Con | 0 | 565-1843-ND | 5,38000 lei | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,85000 lei | 6,85 lei |
| 10 | 4,43500 lei | 44,35 lei |
| 50 | 3,42460 lei | 171,23 lei |
| 100 | 3,10470 lei | 310,47 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,55418 lei | 1.277,09 lei |
| 1.000 | 2,38078 lei | 2.380,78 lei |
| 1.500 | 2,29330 lei | 3.439,95 lei |
| 2.500 | 2,19575 lei | 5.489,38 lei |
| 3.500 | 2,13842 lei | 7.484,47 lei |
| 5.000 | 2,08304 lei | 10.415,20 lei |
| Unit Price without VAT: | 6,85000 lei |
|---|---|
| Unit Price with VAT: | 8,28850 lei |

