470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UKA1A471MPD1TD

DigiKey Part Number
493-4637-1-ND - Cut Tape (CT)
493-4637-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UKA1A471MPD1TD
Description
CAP ALUM 470UF 20% 10V RADIAL TH
Customer Reference
Detailed Description
470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UKA1A471MPD1TD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
280 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
420 mA @ 10 kHz
Part Status
Not For New Designs
Lead Spacing
0.138" (3.50mm)
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.512" (13.00mm)
Voltage - Rated
10 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UKA1C471MPD1TDNichicon7.340493-4646-1-ND4,16000 leiUpgrade
UPA1A471MPD1TDNichicon1.780493-4873-1-ND3,42000 leiSimilar
UPS1A471MPD1TDNichicon3.829493-5354-1-ND2,77000 leiSimilar
UPW1A471MPD1TDNichicon2.792493-11632-1-ND2,17000 leiSimilar
860080274011Würth Elektronik237732-9077-1-ND1,39000 leiUpgrade
In-Stock: 419
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in RON
Cut Tape (CT)
QuantityUnit PriceExt Price
14,03000 lei4,03 lei
102,55800 lei25,58 lei
501,93340 lei96,67 lei
1001,73570 lei173,57 lei
5001,39448 lei697,24 lei
Tape & Box (TB)
QuantityUnit PriceExt Price
1.0001,28693 lei1.286,93 lei
2.0001,19752 lei2.395,04 lei
3.0001,15242 lei3.457,26 lei
5.0001,10212 lei5.510,60 lei
7.0001,07257 lei7.507,99 lei
10.0001,04401 lei10.440,10 lei
Manufacturers Standard Package
Unit Price without VAT:4,03000 lei
Unit Price with VAT:4,87630 lei