56 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 40mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
56 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 40mOhm 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

RPS1C560MCN1GS

DigiKey Part Number
493-3850-2-ND - Tape & Reel (TR)
493-3850-1-ND - Cut Tape (CT)
493-3850-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RPS1C560MCN1GS
Description
CAP ALUM POLY 56UF 20% 16V SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
56 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 40mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
RPS1C560MCN1GS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 105°C
Manufacturer
Nichicon
Operating Temperature
-55°C ~ 105°C
Series
Applications
General Purpose
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
230 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
2.3 A @ 100 kHz
Type
Polymer
Size / Dimension
0.315" Dia (8.00mm)
Capacitance
56 µF
Height - Seated (Max)
0.264" (6.70mm)
Tolerance
±20%
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Voltage - Rated
16 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
40mOhm
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PCV1C560MCL1GSNichicon2493-4362-1-ND6,81000 leiSimilar
In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in RON
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,42000 lei6,42 lei
104,14400 lei41,44 lei
503,19060 lei159,53 lei
1002,88880 lei288,88 lei
5002,36960 lei1.184,80 lei
* All Digi-Reel orders will add a 29,00 lei reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0002,20604 lei2.206,04 lei
2.0002,07016 lei4.140,32 lei
3.0002,00163 lei6.004,89 lei
5.0001,92523 lei9.626,15 lei
7.0001,88034 lei13.162,38 lei
10.0001,83698 lei18.369,80 lei
Manufacturers Standard Package
Unit Price without VAT:6,42000 lei
Unit Price with VAT:7,76820 lei