



LGY1K472MELC35 | |
|---|---|
DigiKey Part Number | 493-8714-ND |
Manufacturer | |
Manufacturer Product Number | LGY1K472MELC35 |
Description | CAP ALUM 4700UF 20% 80V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGY1K472MELC35 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.9 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.335 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 80 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGU1K472MELC | Nichicon | 66 | 493-8467-ND | 6,93000 lei | Similar |
| LGY1K472MELB45 | Nichicon | 138 | 493-8713-ND | 7,39000 lei | Similar |
| 381LX472M080A042 | Cornell Dubilier Knowles | 154 | 338-2316-ND | 8,04000 lei | Similar |
| 381LX472M080K052 | Cornell Dubilier Knowles | 422 | 338-2556-ND | 7,10000 lei | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,06000 lei | 38,06 lei |
| 10 | 26,99400 lei | 269,94 lei |
| 50 | 22,41460 lei | 1.120,73 lei |
| 200 | 19,77670 lei | 3.955,34 lei |
| 600 | 18,28120 lei | 10.968,72 lei |
| 1.000 | 17,72265 lei | 17.722,65 lei |
| Unit Price without VAT: | 38,06000 lei |
|---|---|
| Unit Price with VAT: | 46,05260 lei |

