



LGR2D102MELB45 | |
|---|---|
DigiKey Part Number | 493-7997-ND |
Manufacturer | |
Manufacturer Product Number | LGR2D102MELB45 |
Description | CAP ALUM 1000UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGR2D102MELB45 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.2 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.3 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 1.850" (47.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,57000 lei | 33,57 lei |
| 10 | 23,62200 lei | 236,22 lei |
| 50 | 19,50380 lei | 975,19 lei |
| 200 | 17,12935 lei | 3.425,87 lei |
| 600 | 15,78297 lei | 9.469,78 lei |
| 1.000 | 15,28006 lei | 15.280,06 lei |
| 2.600 | 14,50616 lei | 37.716,02 lei |
| Unit Price without VAT: | 33,57000 lei |
|---|---|
| Unit Price with VAT: | 40,61970 lei |

