
PMEG2010EPK-QYL | |
|---|---|
DigiKey Part Number | 1727-PMEG2010EPK-QYLTR-ND - Tape & Reel (TR) 1727-PMEG2010EPK-QYLCT-ND - Cut Tape (CT) 1727-PMEG2010EPK-QYLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG2010EPK-QYL |
Description | DIODE SCHOTTKY 20V 1A DFN1608D2 |
Customer Reference | |
Detailed Description | Diode 20 V 1A Surface Mount DFN1608D-2 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 4 ns |
Mfr | Current - Reverse Leakage @ Vr 600 µA @ 20 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 65pF @ 1V, 1MHz |
Part Status Discontinued at DigiKey | Grade Automotive |
Technology | Qualification AEC-Q101 |
Voltage - DC Reverse (Vr) (Max) 20 V | Mounting Type |
Current - Average Rectified (Io) 1A | Package / Case |
Voltage - Forward (Vf) (Max) @ If 415 mV @ 1 A | Supplier Device Package DFN1608D-2 |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Operating Temperature - Junction 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NSR20F20NXT5G | onsemi | 12.276 | NSR20F20NXT5GOSCT-ND | 3,81000 lei | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,43000 lei | 1,43 lei |
| 10 | 0,88900 lei | 8,89 lei |
| 100 | 0,55570 lei | 55,57 lei |
| 500 | 0,41140 lei | 205,70 lei |
| 1.000 | 0,36466 lei | 364,66 lei |
| 2.000 | 0,32524 lei | 650,48 lei |
| Unit Price without VAT: | 1,43000 lei |
|---|---|
| Unit Price with VAT: | 1,73030 lei |




