
NZX5V1D,133 | |
|---|---|
DigiKey Part Number | 1727-6162-1-ND - Cut Tape (CT) 1727-6162-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | NZX5V1D,133 |
Description | DIODE ZENER 5.2V 500MW ALF2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.2 V 500 mW ±2% Through Hole ALF2 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 100 Ohms |
Mfr | Current - Reverse Leakage @ Vr 2 µA @ 2 V |
Series | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 175°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package ALF2 |
Power - Max 500 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NZX5V1B,133 | Nexperia USA Inc. | 92.623 | 1727-6160-1-ND | 0,78000 lei | Direct |
| NZX5V1C,133 | Nexperia USA Inc. | 88 | 1727-6161-1-ND | 0,78000 lei | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 lei | 0,87 lei |
| 10 | 0,52900 lei | 5,29 lei |
| 100 | 0,32600 lei | 32,60 lei |
| 500 | 0,23730 lei | 118,65 lei |
| 1.000 | 0,20847 lei | 208,47 lei |
| 2.000 | 0,18413 lei | 368,26 lei |
| 5.000 | 0,15769 lei | 788,45 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,12784 lei | 1.278,40 lei |
| 20.000 | 0,11515 lei | 2.303,00 lei |
| 30.000 | 0,10867 lei | 3.260,10 lei |
| 50.000 | 0,10140 lei | 5.070,00 lei |
| 70.000 | 0,09709 lei | 6.796,30 lei |
| 100.000 | 0,09289 lei | 9.289,00 lei |
| Unit Price without VAT: | 0,87000 lei |
|---|---|
| Unit Price with VAT: | 1,05270 lei |


