


NPS4069GVH | |
|---|---|
DigiKey Part Number | 1727-NPS4069GVHTR-ND - Tape & Reel (TR) 1727-NPS4069GVHCT-ND - Cut Tape (CT) 1727-NPS4069GVHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NPS4069GVH |
Description | NPS4069GV/SOT753/SO5 |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 1.5A SC-74A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 2.5V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | 2.5V ~ 5.5V | |
Current - Output (Max) | 1.5A | |
Rds On (Typ) | 55mOhm | |
Input Type | Non-Inverting | |
Features | Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Battery | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-74A | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,43000 lei | 1,43 lei |
| 10 | 0,97500 lei | 9,75 lei |
| 25 | 0,86360 lei | 21,59 lei |
| 100 | 0,74350 lei | 74,35 lei |
| 250 | 0,68616 lei | 171,54 lei |
| 500 | 0,65146 lei | 325,73 lei |
| 1.000 | 0,62290 lei | 622,90 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,58767 lei | 1.763,01 lei |
| 6.000 | 0,57041 lei | 3.422,46 lei |
| 9.000 | 0,56178 lei | 5.056,02 lei |
| 15.000 | 0,55221 lei | 8.283,15 lei |
| 21.000 | 0,54662 lei | 11.479,02 lei |
| 30.000 | 0,54124 lei | 16.237,20 lei |
| Unit Price without VAT: | 1,43000 lei |
|---|---|
| Unit Price with VAT: | 1,73030 lei |


