
BZX79-B7V5,133 | |
|---|---|
DigiKey Part Number | 1727-BZX79-B7V5,133CT-ND - Cut Tape (CT) 1727-BZX79-B7V5,133TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZX79-B7V5,133 |
Description | DIODE ZENER 7.5V 400MW ALF2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 400 mW ±2% Through Hole ALF2 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 5 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -65°C ~ 200°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package ALF2 |
Power - Max 400 mW | Base Product Number |
Impedance (Max) (Zzt) 15 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 lei | 0,82 lei |
| 10 | 0,49900 lei | 4,99 lei |
| 100 | 0,30780 lei | 30,78 lei |
| 500 | 0,22386 lei | 111,93 lei |
| 1.000 | 0,19651 lei | 196,51 lei |
| 2.000 | 0,17342 lei | 346,84 lei |
| 5.000 | 0,14834 lei | 741,70 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,13279 lei | 1.327,90 lei |
| 20.000 | 0,11969 lei | 2.393,80 lei |
| 30.000 | 0,11300 lei | 3.390,00 lei |
| 50.000 | 0,10549 lei | 5.274,50 lei |
| 70.000 | 0,10104 lei | 7.072,80 lei |
| 100.000 | 0,09671 lei | 9.671,00 lei |
| Unit Price without VAT: | 0,82000 lei |
|---|---|
| Unit Price with VAT: | 0,99220 lei |

