Similar
Similar
Similar

BZT52H-B5V1,115 | |
|---|---|
DigiKey Part Number | 1727-1613-2-ND - Tape & Reel (TR) 1727-1613-1-ND - Cut Tape (CT) 1727-1613-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52H-B5V1,115 |
Description | DIODE ZENER 5.1V 375MW SOD123F |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 375 mW ±2% Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 375 mW | |
Impedance (Max) (Zzt) | 60 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123F | |
Base Product Number |





