PDZ10BGWJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT52-C10X

DigiKey Part Number
1727-7686-2-ND - Tape & Reel (TR)
1727-7686-1-ND - Cut Tape (CT)
1727-7686-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52-C10X
Description
DIODE ZENER 10V 350MW SOD123
Customer Reference
Detailed Description
Zener Diode 10 V 350 mW ±6% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Voltage - Zener (Nom) (Vz)
Tolerance
±6%
Power - Max
350 mW
Impedance (Max) (Zzt)
10 Ohms
Current - Reverse Leakage @ Vr
200 nA @ 7 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.279
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in RON
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,92000 lei0,92 lei
100,56200 lei5,62 lei
500,40120 lei20,06 lei
1000,34750 lei34,75 lei
* All Digi-Reel orders will add a 29,00 lei reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,18312 lei549,36 lei
6.0000,16328 lei979,68 lei
Manufacturers Standard Package
Unit Price without VAT:0,92000 lei
Unit Price with VAT:1,11320 lei