
74VHCT244D,118 | |
|---|---|
DigiKey Part Number | 1727-74VHCT244D,118TR-ND - Tape & Reel (TR) 1727-74VHCT244D,118CT-ND - Cut Tape (CT) 1727-74VHCT244D,118DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74VHCT244D,118 |
Description | IC BUFF 4.5V/5.5V 20-SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SO |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 2 | Supplier Device Package 20-SO |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74VHCT244ADWR2G | onsemi | 0 | 488-MC74VHCT244ADWR2G-ND | 1,76643 lei | Direct |
| MC74VHCT244ADWRG | onsemi | 260 | MC74VHCT244ADWRGOSCT-ND | 3,90000 lei | Direct |
| CD74HCT244M96 | Texas Instruments | 3.315 | 296-14552-1-ND | 3,47000 lei | Similar |
| SN74AHCT244DW | Rochester Electronics, LLC | 4.780 | 2156-SN74AHCT244DW-ND | 4,77000 lei | Similar |
| SN74AHCT244MDWREP | Texas Instruments | 1.501 | 296-22285-1-ND | 9,58000 lei | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,47000 lei | 2,47 lei |
| 10 | 1,75600 lei | 17,56 lei |
| 25 | 1,57120 lei | 39,28 lei |
| 100 | 1,36940 lei | 136,94 lei |
| 250 | 1,27312 lei | 318,28 lei |
| 500 | 1,21492 lei | 607,46 lei |
| 1.000 | 1,18458 lei | 1.184,58 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,04027 lei | 2.080,54 lei |
| 4.000 | 1,00993 lei | 4.039,72 lei |
| 6.000 | 0,99474 lei | 5.968,44 lei |
| 10.000 | 0,97791 lei | 9.779,10 lei |
| 14.000 | 0,96806 lei | 13.552,84 lei |
| 20.000 | 0,95861 lei | 19.172,20 lei |
| Unit Price without VAT: | 2,47000 lei |
|---|---|
| Unit Price with VAT: | 2,98870 lei |

