
74LVC373APW-Q100J | |
|---|---|
DigiKey Part Number | 1727-74LVC373APW-Q100JTR-ND - Tape & Reel (TR) 1727-74LVC373APW-Q100JCT-ND - Cut Tape (CT) 1727-74LVC373APW-Q100JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC373APW-Q100J |
Description | IC D-TYPE TRANSP 8:8 20-TSSOP |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 1.2V ~ 3.6V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 3.3ns | |
Current - Output High, Low | 24mA, 24mA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 lei | 2,09 lei |
| 10 | 1,46500 lei | 14,65 lei |
| 50 | 1,21040 lei | 60,52 lei |
| 100 | 1,13100 lei | 113,10 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,79026 lei | 1.975,65 lei |
| 5.000 | 0,76676 lei | 3.833,80 lei |
| Unit Price without VAT: | 2,09000 lei |
|---|---|
| Unit Price with VAT: | 2,52890 lei |

