74HC244PW,118
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC2244APW,118

DigiKey Part Number
2156-74LVC2244APW,118-954-ND
Manufacturer
Manufacturer Product Number
74LVC2244APW,118
Description
IC BUFF NON-INVERT 3.6V 20-TSSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Bulk
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
12mA, 12mA
Voltage - Supply
1.2V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 108.656
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 396,76 lei flat rate shipping fee will apply
All prices are in RON
Bulk
QuantityUnit PriceExt Price
6801,91840 lei1.304,51 lei
Unit Price without VAT:1,91840 lei
Unit Price with VAT:2,32126 lei