
74LVC1G86GS,132 | |
|---|---|
DigiKey Part Number | 1727-74LVC1G86GS,132TR-ND - Tape & Reel (TR) 1727-74LVC1G86GS,132CT-ND - Cut Tape (CT) 1727-74LVC1G86GS,132DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G86GS,132 |
Description | IC GATE XOR 1CH 2-INP 6XSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 1 Channel 6-XSON, SOT1202 (1x1) |
Datasheet | Datasheet |
Category | Current - Output High, Low 32mA, 32mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 4ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package 6-XSON, SOT1202 (1x1) |
Number of Inputs 2 | Package / Case 6-XFDFN |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 4 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 lei | 0,91 lei |
| 10 | 0,61100 lei | 6,11 lei |
| 25 | 0,53920 lei | 13,48 lei |
| 100 | 0,45990 lei | 45,99 lei |
| 250 | 0,42204 lei | 105,51 lei |
| 500 | 0,39926 lei | 199,63 lei |
| 1.000 | 0,38040 lei | 380,40 lei |
| 2.500 | 0,36744 lei | 918,60 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,34860 lei | 1.743,00 lei |
| 10.000 | 0,33875 lei | 3.387,50 lei |
| 15.000 | 0,33383 lei | 5.007,45 lei |
| 25.000 | 0,32836 lei | 8.209,00 lei |
| 35.000 | 0,32517 lei | 11.380,95 lei |
| 50.000 | 0,32210 lei | 16.105,00 lei |
| Unit Price without VAT: | 0,91000 lei |
|---|---|
| Unit Price with VAT: | 1,10110 lei |

