74LVC14ABQ,115 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 1,40000 lei
Datasheet

Similar


onsemi
In Stock: 4.425
Unit Price: 2,09000 lei
Datasheet

Similar


Texas Instruments
In Stock: 2.649
Unit Price: 2,14000 lei
Datasheet
14 VFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC14ABQ,115

DigiKey Part Number
1727-3484-2-ND - Tape & Reel (TR)
1727-3484-1-ND - Cut Tape (CT)
1727-3484-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC14ABQ,115
Description
IC INVERTER 6CH 1-INP 14DHVQFN
Customer Reference
Detailed Description
Inverter IC 6 Channel Schmitt Trigger 14-DHVQFN (2.5x3)
Datasheet
 Datasheet
EDA/CAD Models
74LVC14ABQ,115 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
Schmitt Trigger
Voltage - Supply
1.2V ~ 3.6V
Current - Quiescent (Max)
40 µA
Current - Output High, Low
24mA, 24mA
Input Logic Level - Low
0.12V ~ 0.8V
Input Logic Level - High
1V ~ 2V
Max Propagation Delay @ V, Max CL
6.4ns @ 3.3V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-DHVQFN (2.5x3)
Package / Case
14-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in RON
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,18000 lei1,18 lei
100,81500 lei8,15 lei
500,66180 lei33,09 lei
1000,61520 lei61,52 lei
* All Digi-Reel orders will add a 29,00 lei reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,48053 lei1.441,59 lei
6.0000,46563 lei2.793,78 lei
Manufacturers Standard Package
Unit Price without VAT:1,18000 lei
Unit Price with VAT:1,42780 lei