
74HCT30PW,118 | |
|---|---|
DigiKey Part Number | 1727-6632-2-ND - Tape & Reel (TR) 1727-6632-1-ND - Cut Tape (CT) 1727-6632-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT30PW,118 |
Description | IC GATE NAND 1CH 8-INP 14TSSOP |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 8 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 28ns @ 4.5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,44000 lei | 1,44 lei |
| 10 | 0,99800 lei | 9,98 lei |
| 50 | 0,81540 lei | 40,77 lei |
| 100 | 0,75860 lei | 75,86 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,60276 lei | 1.506,90 lei |
| Unit Price without VAT: | 1,44000 lei |
|---|---|
| Unit Price with VAT: | 1,74240 lei |

