
74HC4053BQ,115 | |
|---|---|
DigiKey Part Number | 1727-6920-2-ND - Tape & Reel (TR) 1727-6920-1-ND - Cut Tape (CT) 1727-6920-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC4053BQ,115 |
Description | IC SWITCH SPDTX3 120OHM 16DHVQFN |
Customer Reference | |
Detailed Description | 3 Circuit IC Switch 2:1 120Ohm 16-DHVQFN (2.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | 74HC4053BQ,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 3 | |
On-State Resistance (Max) | 120Ohm | |
Channel-to-Channel Matching (ΔRon) | 6Ohm | |
Voltage - Supply, Single (V+) | 2V ~ 10V | |
Voltage - Supply, Dual (V±) | ±1.5V ~ 5V | |
Switch Time (Ton, Toff) (Max) | 31ns, 29ns | |
-3db Bandwidth | 170MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 3.5pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | -60dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-DHVQFN (2.5x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 lei | 2,31 lei |
| 10 | 1,63100 lei | 16,31 lei |
| 50 | 1,35080 lei | 67,54 lei |
| 100 | 1,26350 lei | 126,35 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,89556 lei | 2.686,68 lei |
| 6.000 | 0,87063 lei | 5.223,78 lei |
| Unit Price without VAT: | 2,31000 lei |
|---|---|
| Unit Price with VAT: | 2,79510 lei |


