


74AUP2G07GXZ | |
|---|---|
DigiKey Part Number | 1727-74AUP2G07GXZTR-ND - Tape & Reel (TR) 1727-74AUP2G07GXZCT-ND - Cut Tape (CT) 1727-74AUP2G07GXZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP2G07GXZ |
Description | IC BUFF NON-INVERT 3.6V 6-X2SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element Open Drain Output 6-X2SON (1.0x0.8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Open Drain | |
Current - Output High, Low | -, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-X2SON (1.0x0.8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,58000 lei | 3,58 lei |
| 10 | 2,52000 lei | 25,20 lei |
| 50 | 2,10240 lei | 105,12 lei |
| 100 | 1,97380 lei | 197,38 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 1,53816 lei | 15.381,60 lei |
| 20.000 | 1,50903 lei | 30.180,60 lei |
| Unit Price without VAT: | 3,58000 lei |
|---|---|
| Unit Price with VAT: | 4,33180 lei |

