
74AUP2G07GS,132 | |
|---|---|
DigiKey Part Number | 1727-74AUP2G07GS,132TR-ND - Tape & Reel (TR) 1727-74AUP2G07GS,132CT-ND - Cut Tape (CT) 1727-74AUP2G07GS,132DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP2G07GS,132 |
Description | IC BUFFER NON-INVERT 3.6V 6XSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element Open Drain Output 6-XSON, SOT1202 (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Open Drain | |
Current - Output High, Low | -, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-XSON, SOT1202 (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,65901 lei | 3.295,05 lei |
| 10.000 | 0,64168 lei | 6.416,80 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,01000 lei | 2,01 lei |
| 10 | 1,37800 lei | 13,78 lei |
| 50 | 1,13360 lei | 56,68 lei |
| 100 | 1,05820 lei | 105,82 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,31000 lei | 1,31 lei |
| Unit Price without VAT: | 1,31000 lei |
|---|---|
| Unit Price with VAT: | 1,58510 lei |

