74AHCT2G08DP,125 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,99587 lei
Datasheet
AND Gate IC 2 Channel 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHCT2G08DP,125

DigiKey Part Number
1727-5931-2-ND - Tape & Reel (TR)
1727-5931-1-ND - Cut Tape (CT)
1727-5931-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AHCT2G08DP,125
Description
IC GATE AND 2CH 2-INP 8TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
AND Gate IC 2 Channel 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74AHCT2G08DP,125 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
2
Number of Inputs
2
Features
-
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
7.9ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
8-TSSOP
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in RON
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,65000 lei1,65 lei
101,13600 lei11,36 lei
251,01080 lei25,27 lei
1000,87350 lei87,35 lei
2500,80768 lei201,92 lei
5000,76808 lei384,04 lei
1.0000,73548 lei735,48 lei
* All Digi-Reel orders will add a 29,00 lei reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,69518 lei2.085,54 lei
6.0000,67547 lei4.052,82 lei
9.0000,66560 lei5.990,40 lei
15.0000,65467 lei9.820,05 lei
21.0000,64827 lei13.613,67 lei
30.0000,64213 lei19.263,90 lei
Manufacturers Standard Package
Unit Price without VAT:1,65000 lei
Unit Price with VAT:1,99650 lei