Parametric Equivalent
Similar

74AHC594BQ-Q100,11 | |
|---|---|
DigiKey Part Number | 1727-7854-2-ND - Tape & Reel (TR) 1727-7854-1-ND - Cut Tape (CT) 1727-7854-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC594BQ-Q100,11 |
Description | IC SR PUSH-PULL 8BIT 16-DHVQFN |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-DHVQFN (2.5x3.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel, Serial | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-DHVQFN (2.5x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,53000 lei | 2,53 lei |
| 10 | 1,76600 lei | 17,66 lei |
| 50 | 1,46680 lei | 73,34 lei |
| 100 | 1,37300 lei | 137,30 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,10506 lei | 3.315,18 lei |
| Unit Price without VAT: | 2,53000 lei |
|---|---|
| Unit Price with VAT: | 3,06130 lei |



