
NV6125 | |
|---|---|
DigiKey Part Number | 1913-NV6125TR-ND - Tape & Reel (TR) 1913-NV6125CT-ND - Cut Tape (CT) 1913-NV6125DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NV6125 |
Description | MOSFET IPM 650V 8A 30-PWRVQFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Power Driver Module MOSFET Half Bridge 650 V 8 A 30-PowerVQFN |
Datasheet | Datasheet |
EDA/CAD Models | NV6125 Models |
Category | Configuration Half Bridge |
Manufacturer Navitas Semiconductor, Inc. | Current 8 A |
Series | Voltage 650 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 30-PowerVQFN |
Type MOSFET | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,90000 lei | 17,90 lei |
| 10 | 13,52500 lei | 135,25 lei |
| 25 | 12,43640 lei | 310,91 lei |
| 100 | 11,23550 lei | 1.123,55 lei |
| 250 | 10,66340 lei | 2.665,85 lei |
| 500 | 10,61208 lei | 5.306,04 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 9,55462 lei | 47.773,10 lei |
| Unit Price without VAT: | 17,90000 lei |
|---|---|
| Unit Price with VAT: | 21,65900 lei |

