
74LS00PC | |
|---|---|
DigiKey Part Number | 2156-74LS00PC-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | 74LS00PC |
Description | IC GATE NAND 4CH 2-INP 14DIP |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Quiescent (Max) | 40 mA | |
Current - Output High, Low | - | |
Input Logic Level - Low | - | |
Input Logic Level - High | - | |
Max Propagation Delay @ V, Max CL | - | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Supplier Device Package | 14-DIP | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Base Product Number |
| Bulk: | 19931 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 697 | 1,88693 lei | 1.315,19 lei |
| Unit Price without VAT: | 1,88693 lei |
|---|---|
| Unit Price with VAT: | 2,28319 lei |




