
WIT2450DK | |
|---|---|
DigiKey Part Number | 583-1007-ND |
Manufacturer | |
Manufacturer Product Number | WIT2450DK |
Description | KIT DEV FOR WIT2450 OEM MODULE |
Customer Reference | |
Detailed Description | WIT2450 - Transceiver, FHSS 2.4GHz Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Transceiver, FHSS | |
Frequency | 2.4GHz | |
Contents | Board(s), Accessories | |
Antenna Type | - | |
Utilized IC / Part | WIT2450 | |
Note | - | |
Base Product Number |

