
PJFVMA011001B-B0 | |
|---|---|
DigiKey Part Number | 490-16155-ND |
Manufacturer | |
Manufacturer Product Number | PJFVMA011001B-B0 |
Description | VIBRATION PIEZO MOTOR 3V ELECT |
Customer Reference | |
Detailed Description | DC Motor Vibration, Piezo (Haptic) 3VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | DC Motor | |
Function | Vibration, Piezo (Haptic) | |
Motor Type | - | |
Voltage - Rated | 3VDC | |
RPM | - | |
Torque - Rated (oz-in / mNm) | - | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | Rectangular - 0.150" x 0.413" (3.80mm x 10.50mm) | |
Diameter - Shaft | - | |
Length - Shaft and Bearing | - | |
Mounting Hole Spacing | - | |
Termination Style | Solder Pad | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | -20°C ~ 60°C | |
Approval Agency | - | |
Weight | 0.044 lb (19.96 g) | |
Base Product Number |




