
FDSD0512-H-4R7M=P3 | |
|---|---|
DigiKey Part Number | 490-10869-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FDSD0512-H-4R7M=P3 |
Description | FIXED IND 4.7UH 2A 180 MOHM SMD |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 2 A 180mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | FDSD0512-H-4R7M=P3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 180mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | - | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.205" L x 0.193" W (5.20mm x 4.90mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Base Product Number |

