
DK1B3EA221K86RBH01 | |
|---|---|
DigiKey Part Number | 490-16255-2-ND - Tape & Reel (TR) 490-16255-1-ND - Cut Tape (CT) 490-16255-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DK1B3EA221K86RBH01 |
Description | CAP CER 220PF 300V NONSTND SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 300VAC Ceramic Capacitor B Nonstandard SMD |
Datasheet | Datasheet |
EDA/CAD Models | DK1B3EA221K86RBH01 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y1 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case Nonstandard SMD |
Capacitance | Size / Dimension 0.315" L x 0.236" W (8.00mm x 6.00mm) |
Tolerance ±10% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Lead Style Gull Wing |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,70000 lei | 12,70 lei |
| 10 | 8,79100 lei | 87,91 lei |
| 50 | 7,24040 lei | 362,02 lei |
| 100 | 6,76000 lei | 676,00 lei |
| 500 | 5,94814 lei | 2.974,07 lei |
| 1.000 | 5,69675 lei | 5.696,75 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 5,27608 lei | 13.190,20 lei |
| 5.000 | 5,12050 lei | 25.602,50 lei |
| 7.500 | 5,04255 lei | 37.819,12 lei |
| Unit Price without VAT: | 12,70000 lei |
|---|---|
| Unit Price with VAT: | 15,36700 lei |

