
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 15 | |
Compatible Shell Size | A | |
Compatible D-Sub Size | 15pos and HD26pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Zinc Die Cast | |
Plating | Nickel | |
Hardware | Assembly Hardware, Cable Clamp, Strain Relief | |
Features | Mating Screws | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,34000 lei | 90,34 lei |
| 10 | 76,79000 lei | 767,90 lei |
| 25 | 71,98200 lei | 1.799,55 lei |
| 50 | 68,54680 lei | 3.427,34 lei |
| 100 | 65,27690 lei | 6.527,69 lei |
| 250 | 61,19340 lei | 15.298,35 lei |
| 500 | 58,27628 lei | 29.138,14 lei |
| Unit Price without VAT: | 90,34000 lei |
|---|---|
| Unit Price with VAT: | 109,31140 lei |

