
1731140966 | |
|---|---|
DigiKey Part Number | 900-1731140966-ND |
Manufacturer | |
Manufacturer Product Number | 1731140966 |
Description | FCT CONNECTOR HOOD KIT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Silver 180° Shielded |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 15 | |
Compatible Shell Size | A | |
Compatible D-Sub Size | 15pos and HD26pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Zinc Die Cast | |
Plating | Nickel | |
Hardware | Assembly Hardware, Cable Clamp, Strain Relief | |
Features | Mating Screws | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,98000 lei | 94,98 lei |
| 10 | 80,71800 lei | 807,18 lei |
| 25 | 75,66480 lei | 1.891,62 lei |
| 50 | 72,05300 lei | 3.602,65 lei |
| 100 | 68,61570 lei | 6.861,57 lei |
| 250 | 64,32396 lei | 16.080,99 lei |
| 500 | 61,25788 lei | 30.628,94 lei |
| Unit Price without VAT: | 94,98000 lei |
|---|---|
| Unit Price with VAT: | 114,92580 lei |

