
MIKROE-4934 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-4934-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-4934 |
Description | 3-WIRE MALE TO MALE CABLE - 15 C |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3 Position Cable Assembly Rectangular Plug to Plug 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer MikroElektronika | Pitch - Connector 0.098" (2.50mm) |
Packaging Box | Length 0.492' (150.00mm, 5.91") |
Part Status Active | Color Black, Individual |
Connector Type Plug to Plug | Shielding Unshielded |
Number of Positions 3 | Cable Termination Crimp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,21000 lei | 31,21 lei |
| Unit Price without VAT: | 31,21000 lei |
|---|---|
| Unit Price with VAT: | 37,76410 lei |


