200 WFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT62F2G32D4DS-023 IT:C TR

DigiKey Part Number
557-MT62F2G32D4DS-023IT:CTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MT62F2G32D4DS-023 IT:C TR
Description
IC DRAM 64GBIT PAR 200WFBGA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
SDRAM - Mobile LPDDR5 Memory IC 64Gbit Parallel 2.133 GHz 200-WFBGA (10x14.5)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - Mobile LPDDR5
Memory Size
Memory Organization
2G x 32
Memory Interface
Parallel
Clock Frequency
2.133 GHz
Write Cycle Time - Word, Page
-
Voltage - Supply
1.05V
Operating Temperature
-40°C ~ 95°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
200-WFBGA (10x14.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in RON
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000392,07584 lei784.151,68 lei
Manufacturers Standard Package
Unit Price without VAT:392,07584 lei
Unit Price with VAT:474,41177 lei