SDRAM - DDR4 Memory IC 8Gbit Parallel 1.2 GHz 78-FBGA (8x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT40A1G8WE-083E AUT:B TR

DigiKey Part Number
557-1684-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MT40A1G8WE-083E AUT:B TR
Description
IC DRAM 8GBIT PAR 1.2GHZ 78FBGA
Customer Reference
Detailed Description
SDRAM - DDR4 Memory IC 8Gbit Parallel 1.2 GHz 78-FBGA (8x12)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Clock Frequency
1.2 GHz
Packaging
Tape & Reel (TR)
Voltage - Supply
1.14V ~ 1.26V
Part Status
Obsolete
Operating Temperature
-40°C ~ 125°C (TC)
DigiKey Programmable
Not Verified
Grade
Automotive
Memory Type
Volatile
Qualification
AEC-Q100
Memory Format
Mounting Type
Surface Mount
Technology
SDRAM - DDR4
Package / Case
Memory Size
Supplier Device Package
78-FBGA (8x12)
Memory Organization
1G x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.