VXXX-XXXX-XXXXXXXXXXXX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VMK3-1EE-12-32K7680000TR

DigiKey Part Number
150-VMK3-1EE-12-32K7680000TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VMK3-1EE-12-32K7680000TR
Description
VMK3-1EE-12-32K7680000TR
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 12pF 70 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
12pF
ESR (Equivalent Series Resistance)
70 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable