



MCP73871T-1CAI/ML | |
|---|---|
DigiKey Part Number | MCP73871T-1CAI/MLTR-ND - Tape & Reel (TR) MCP73871T-1CAI/MLCT-ND - Cut Tape (CT) MCP73871T-1CAI/MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP73871T-1CAI/ML |
Description | IC BATT CHG LI-ION 1CELL 20QFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 20-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MCP73871T-1CAI/ML Models |
Category | Charge Current - Max 1.1A |
Manufacturer Microchip Technology | Battery Pack Voltage 4.1V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Max) 6V |
Part Status Active | Interface USB |
Battery Chemistry Lithium Ion/Polymer | Operating Temperature -40°C ~ 85°C (TA) |
Number of Cells 1 | Mounting Type Surface Mount |
Current - Charging Constant - Programmable | Package / Case 20-VFQFN Exposed Pad |
Programmable Features Timer | Supplier Device Package 20-QFN (4x4) |
Fault Protection Over Temperature | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,45000 lei | 10,45 lei |
| 25 | 8,71320 lei | 217,83 lei |
| 100 | 8,68860 lei | 868,86 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | 7,88974 lei | 26.036,14 lei |
| Unit Price without VAT: | 10,45000 lei |
|---|---|
| Unit Price with VAT: | 12,64450 lei |

