
AT17F16A-30JU | |
|---|---|
DigiKey Part Number | AT17F16A-30JU-ND |
Manufacturer | |
Manufacturer Product Number | AT17F16A-30JU |
Description | IC FLASH CONFIG 16M 20PLCC |
Customer Reference | |
Detailed Description | FLASH Configuration PROM for FPGAs 16Mb 20-PLCC (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | AT17F16A-30JU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Verified | |
Programmable Type | FLASH | |
Memory Size | 16Mb | |
Voltage - Supply | 2.97V ~ 3.63V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-LCC (J-Lead) | |
Supplier Device Package | 20-PLCC (9x9) | |
Base Product Number |

