
MMT361A715-0001 | |
|---|---|
DigiKey Part Number | 1849-MMT361A715-0001-ND |
Manufacturer | |
Manufacturer Product Number | MMT361A715-0001 |
Description | M12 PC BOARD JACK, INDIVIDUAL PA |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Jack, Female Sockets Solder |
Datasheet | Datasheet |
Category | Shell Material Brass |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Board Guide |
Number of Positions 4 | Shielding |
Shell Size - Insert M12-4 | Current Rating (Amps) 4A |
Mounting Type Panel Mount, Through Hole | Voltage Rating 250V |
Mounting Feature Bulkhead - Rear Side Nut | Operating Temperature -40°C ~ 85°C |
Termination Solder | Contact Material Brass |
Fastening Type Threaded | Insert Material Liquid Crystal Polymer (LCP) |
Orientation A | Applications Railway |
Primary Material Metal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMT361A715-0009 | METZ CONNECT USA Inc. | 13 | 1849-MMT361A715-0009-ND | 102,00000 lei | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,33000 lei | 66,33 lei |
| 10 | 56,35900 lei | 563,59 lei |
| 30 | 52,15433 lei | 1.564,63 lei |
| 50 | 50,30760 lei | 2.515,38 lei |
| 100 | 47,90740 lei | 4.790,74 lei |
| 250 | 44,91008 lei | 11.227,52 lei |
| 500 | 42,76884 lei | 21.384,42 lei |
| 1.000 | 40,73032 lei | 40.730,32 lei |
| Unit Price without VAT: | 66,33000 lei |
|---|---|
| Unit Price with VAT: | 80,25930 lei |

