3 Pole Power Distribution Block 620 A 1000 V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPDB69123

DigiKey Part Number
2378-MPDB69123-ND
Manufacturer
Manufacturer Product Number
MPDB69123
Description
POWER DISTRIBUTION BLOCK
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
3 Pole Power Distribution Block 620 A 1000 V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Load Side Connections Per Pole
2
Manufacturer
Mersen USA Newburyport-MA L.L.C.
Line Side Connection Type
Screw Connection
Series
Load Side Connection Type
Screw Connection
Packaging
Box
Line Side Wire/Stud Size
350MCM (kcmil) - #6CU/AL
Part Status
Active
Load Side Wire/Stud Size
350MCM (kcmil) - #6CU/AL
Type
Power Distribution Block
Voltage - Rated
1000 V
Number of Poles
3
Current Rating (Amps)
620 A
Line Side Connections Per Pole
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in RON
Box
QuantityUnit PriceExt Price
11.575,82000 lei1.575,82 lei
61.278,09500 lei7.668,57 lei
101.203,45200 lei12.034,52 lei
Unit Price without VAT:1.575,82000 lei
Unit Price with VAT:1.906,74220 lei