Similar

GSM36B07-P1J | |
|---|---|
DigiKey Part Number | 1866-1978-ND |
Manufacturer | |
Manufacturer Product Number | GSM36B07-P1J |
Description | AC/DC DESKTOP ADAPTER 7.5V 32W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 7.5V 32 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 100mW (Max) |
Manufacturer MEAN WELL USA Inc. | Polarization Positive Center |
Series | Applications Medical |
Packaging Box | Efficiency Level V |
Part Status Active | Operating Temperature -25°C ~ 60°C |
Region Utilized International | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm |
Form Desktop (Class II) | Cord Length 47.2" (1.20m) |
Input Type Cord (Sold Separately) | Input Connector IEC 320-C8 |
Voltage - Input 80 ~ 264 VAC | Size / Dimension 3.11" L x 2.13" W x 1.30" H (79.0mm x 54.0mm x 33.0mm) |
Voltage - Output 7.5V | Approval Agency CB, CE, cRUus, TUV |
Current - Output (Max) 4.32A | Base Product Number |
Power (Watts) 32 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KTPS24-07530DT-2P-VI-P1 | Volgen + Furuno | 0 | KTPS24-07530DT-2P-VI-P1-ND | 13,69052 lei | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,53000 lei | 71,53 lei |
| 5 | 68,06000 lei | 340,30 lei |
| 10 | 65,45900 lei | 654,59 lei |
| 25 | 63,29120 lei | 1.582,28 lei |
| Unit Price without VAT: | 71,53000 lei |
|---|---|
| Unit Price with VAT: | 86,55130 lei |




