


ESD24VT2-TP | |
|---|---|
DigiKey Part Number | 353-ESD24VT2-TPTR-ND - Tape & Reel (TR) 353-ESD24VT2-TPCT-ND - Cut Tape (CT) 353-ESD24VT2-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD24VT2-TP |
Description | TVS DIODE 24VWM 44VC SOT23 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 44V Clamp 7A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 26V | |
Voltage - Clamping (Max) @ Ipp | 44V | |
Current - Peak Pulse (10/1000µs) | 7A (8/20µs) | |
Power - Peak Pulse | 250W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 36pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 lei | 0,96 lei |
| 10 | 0,58400 lei | 5,84 lei |
| 100 | 0,36100 lei | 36,10 lei |
| 500 | 0,26386 lei | 131,93 lei |
| 1.000 | 0,23234 lei | 232,34 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,19220 lei | 576,60 lei |
| 6.000 | 0,17191 lei | 1.031,46 lei |
| 9.000 | 0,16156 lei | 1.454,04 lei |
| 15.000 | 0,14991 lei | 2.248,65 lei |
| 21.000 | 0,14300 lei | 3.003,00 lei |
| 30.000 | 0,13629 lei | 4.088,70 lei |
| 75.000 | 0,12155 lei | 9.116,25 lei |
| 150.000 | 0,11243 lei | 16.864,50 lei |
| 300.000 | 0,10477 lei | 31.431,00 lei |
| Unit Price without VAT: | 0,96000 lei |
|---|---|
| Unit Price with VAT: | 1,16160 lei |

