



DTC143EUA-TP | |
|---|---|
DigiKey Part Number | DTC143EUA-TPMSTR-ND - Tape & Reel (TR) DTC143EUA-TPMSCT-ND - Cut Tape (CT) DTC143EUA-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTC143EUA-TP |
Description | TRANS PREBIAS NPN 50V SOT323 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 20 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250 MHz | |
Power - Max | 200 mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 lei | 1,01 lei |
| 10 | 0,61000 lei | 6,10 lei |
| 100 | 0,37690 lei | 37,69 lei |
| 500 | 0,27594 lei | 137,97 lei |
| 1.000 | 0,24315 lei | 243,15 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,20132 lei | 603,96 lei |
| 6.000 | 0,18018 lei | 1.081,08 lei |
| 9.000 | 0,16940 lei | 1.524,60 lei |
| 15.000 | 0,15727 lei | 2.359,05 lei |
| 21.000 | 0,15008 lei | 3.151,68 lei |
| 30.000 | 0,14309 lei | 4.292,70 lei |
| 75.000 | 0,12773 lei | 9.579,75 lei |
| 150.000 | 0,11825 lei | 17.737,50 lei |
| 300.000 | 0,11027 lei | 33.081,00 lei |
| Unit Price without VAT: | 1,01000 lei |
|---|---|
| Unit Price with VAT: | 1,22210 lei |


