
MAX1555EZK+T | |
|---|---|
DigiKey Part Number | MAX1555EZK+TTR-ND - Tape & Reel (TR) MAX1555EZK+TCT-ND - Cut Tape (CT) MAX1555EZK+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX1555EZK+T |
Description | IC BATT CHG LI-ION 1CEL TSOT23-5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX1555EZK+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Current - Charging | - | |
Programmable Features | - | |
Fault Protection | - | |
Charge Current - Max | 340mA | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 7V | |
Interface | USB | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,39000 lei | 14,39 lei |
| 10 | 10,80800 lei | 108,08 lei |
| 25 | 9,91200 lei | 247,80 lei |
| 100 | 8,92520 lei | 892,52 lei |
| 250 | 8,45448 lei | 2.113,62 lei |
| 500 | 8,17092 lei | 4.085,46 lei |
| 1.000 | 7,93746 lei | 7.937,46 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 7,92174 lei | 19.804,35 lei |
| 5.000 | 7,76878 lei | 38.843,90 lei |
| Unit Price without VAT: | 14,39000 lei |
|---|---|
| Unit Price with VAT: | 17,41190 lei |











