
IS31FL3193D-CLS2-TR | |
|---|---|
DigiKey Part Number | IS31FL3193D-CLS2-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IS31FL3193D-CLS2-TR |
Description | IC LED DRVR CTRL I2C 42MA 8WLCSP |
Customer Reference | |
Detailed Description | LED Driver IC 3 Output DC DC Controller I2C Dimming 42mA 8-WLCSP (1.59x0.99) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumissil Microsystems | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | - | |
Internal Switch(s) | No | |
Number of Outputs | 3 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 42mA | |
Frequency | 400kHz | |
Dimming | I2C | |
Applications | Mobile Communications | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFBGA, WLCSP | |
Supplier Device Package | 8-WLCSP (1.59x0.99) | |
Base Product Number |

