LED Lighting SST-20-WF White, Neutral 4000K 2.8V 700mA 120° 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SST-20-WF40-A2-D3402

DigiKey Part Number
1214-SST-20-WF40-A2-D3402TR-ND - Tape & Reel (TR)
1214-SST-20-WF40-A2-D3402CT-ND - Cut Tape (CT)
1214-SST-20-WF40-A2-D3402DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SST-20-WF40-A2-D3402
Description
3535 PKG, MAX 2A (3V), 4000K, CR
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
LED Lighting SST-20-WF White, Neutral 4000K 2.8V 700mA 120° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lumens/Watt @ Current - Test
155 lm/W
Mfr
CRI (Color Rendering Index)
80
Series
Current - Max
2A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
120°
Part Status
Active
Mounting Type
Surface Mount
Color
Package / Case
1414 (3535 Metric)
CCT (K)
4000K
Supplier Device Package
1414
Flux @ 85°C, Current - Test
303lm (295lm ~ 310lm)
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Current - Test
700mA
Height - Seated (Max)
0.083" (2.11mm)
Voltage - Forward (Vf) (Typ)
2.8V
Thermal Resistance of Package
1.6°C/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SST-20-WF40-B2-D3402Luminus Devices Inc.9571214-SST-20-WF40-B2-D3402CT-ND6,16000 leiParametric Equivalent
In-Stock: 734
Check for Additional Incoming Stock
All prices are in RON
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,16000 lei6,16 lei
104,34400 lei43,44 lei
1003,25950 lei325,95 lei
5002,77926 lei1.389,63 lei
* All Digi-Reel orders will add a 29,00 lei reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0003,06810 lei3.068,10 lei
2.0002,91239 lei5.824,78 lei
3.0002,83260 lei8.497,80 lei
5.0002,74252 lei13.712,60 lei
7.0002,68896 lei18.822,72 lei
10.0002,63674 lei26.367,40 lei
Manufacturers Standard Package
Unit Price without VAT:6,16000 lei
Unit Price with VAT:7,45360 lei