Similar

L1V1-657003V500000 | |
|---|---|
DigiKey Part Number | 1416-2011-2-ND - Tape & Reel (TR) 1416-2011-1-ND - Cut Tape (CT) 1416-2011-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L1V1-657003V500000 |
Description | LED LUXEON COOL WHT 6500K 2CSP |
Customer Reference | |
Detailed Description | LED Lighting LUXEON V White, Cool 6500K 2.925V 1.4A 120° 1616 (4040 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 70 |
Mfr | Current - Max 4.8A |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 1616 (4040 Metric) |
Color | Supplier Device Package 2-CSP |
CCT (K) 6500K | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Flux @ 85°C, Current - Test 580lm (Typ) | Height - Seated (Max) 0.110" (2.80mm) |
Current - Test 1.4A | Thermal Resistance of Package 0.8°C/W |
Voltage - Forward (Vf) (Typ) 2.925V | Base Product Number |
Lumens/Watt @ Current - Test 142 lm/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L1HX-6570400000000 | Lumileds | 17.225 | 1416-L1HX-6570400000000CT-ND | 7,85000 lei | Similar |




