


V56CH8T | |
|---|---|
DigiKey Part Number | F3456TR-ND - Tape & Reel (TR) F3456CT-ND - Cut Tape (CT) F3456DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V56CH8T |
Description | VARISTOR 56V 100A 2SMD NO LEAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 56 V 100 A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 35 V | |
Maximum DC Volts | 45 V | |
Varistor Voltage (Min) | 50 V | |
Varistor Voltage (Typ) | 56 V | |
Varistor Voltage (Max) | 62 V | |
Current - Surge | 100 A | |
Energy | 1.4J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 600 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 2-SMD, No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,28000 lei | 6,28 lei |
| 10 | 4,55900 lei | 45,59 lei |
| 25 | 4,13200 lei | 103,30 lei |
| 100 | 3,66110 lei | 366,11 lei |
| 250 | 3,43668 lei | 859,17 lei |
| 500 | 3,30134 lei | 1.650,67 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,70844 lei | 2.708,44 lei |
| 2.000 | 2,63062 lei | 5.261,24 lei |
| 3.000 | 2,59164 lei | 7.774,92 lei |
| 5.000 | 2,58300 lei | 12.915,00 lei |
| Unit Price without VAT: | 6,28000 lei |
|---|---|
| Unit Price with VAT: | 7,59880 lei |




